



N6LPATCH30GR | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH30GR-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH30GR |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,157.26000 | ₹2,157.26 |
| 10 | ₹1,833.06200 | ₹18,330.62 |
| 25 | ₹1,718.27520 | ₹42,956.88 |
| 50 | ₹1,636.30880 | ₹81,815.44 |
| 100 | ₹1,558.24700 | ₹1,55,824.70 |
| 250 | ₹1,460.78748 | ₹3,65,196.87 |
| 500 | ₹1,391.15888 | ₹6,95,579.44 |