
N6LPATCH50BK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH50BK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH50BK |
Description | 50FT/15.2M LSZH CAT6 ETHERNET CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,107.87000 | ₹2,107.87 |
| 10 | ₹1,791.68700 | ₹17,916.87 |
| 25 | ₹1,679.47280 | ₹41,986.82 |
| 50 | ₹1,599.33260 | ₹79,966.63 |
| 100 | ₹1,523.04130 | ₹1,52,304.13 |
| 250 | ₹1,427.77724 | ₹3,56,944.31 |
| 500 | ₹1,359.72912 | ₹6,79,864.56 |