
N6PAT10GRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT10GRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT10GRS |
Description | 10 FT SLIM CAT6 CABLE GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹916.95000 | ₹916.95 |
| 10 | ₹779.03500 | ₹7,790.35 |
| 25 | ₹730.24280 | ₹18,256.07 |
| 50 | ₹695.39120 | ₹34,769.56 |
| 100 | ₹662.19840 | ₹66,219.84 |
| 250 | ₹620.75668 | ₹1,55,189.17 |
| 500 | ₹591.14962 | ₹2,95,574.81 |
| 1,000 | ₹562.96738 | ₹5,62,967.38 |