
N6PAT3BKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT3BKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT3BKS |
Description | 3FT BLACK SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹572.16000 | ₹572.16 |
| 10 | ₹485.96500 | ₹4,859.65 |
| 25 | ₹455.45600 | ₹11,386.40 |
| 50 | ₹433.70620 | ₹21,685.31 |
| 100 | ₹413.00040 | ₹41,300.04 |
| 250 | ₹387.14684 | ₹96,786.71 |
| 500 | ₹368.67736 | ₹1,84,338.68 |
| 1,000 | ₹351.09596 | ₹3,51,095.96 |
| 2,500 | ₹329.14227 | ₹8,22,855.68 |