
N6PAT6INBKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6INBKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6INBKS |
Description | 6 IN SLIM CAT6 CABLE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹413.75000 | ₹413.75 |
| 10 | ₹351.77700 | ₹3,517.77 |
| 25 | ₹329.72920 | ₹8,243.23 |
| 50 | ₹313.98100 | ₹15,699.05 |
| 100 | ₹298.97800 | ₹29,897.80 |
| 250 | ₹280.25876 | ₹70,064.69 |
| 500 | ₹266.88470 | ₹1,33,442.35 |
| 1,000 | ₹254.15363 | ₹2,54,153.63 |
| 2,500 | ₹238.25722 | ₹5,95,643.05 |