
N6PAT6INBLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6INBLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6INBLS |
Description | 6 IN SLIM CAT6 CABLE BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹406.29000 | ₹406.29 |
| 10 | ₹344.88100 | ₹3,448.81 |
| 25 | ₹323.28080 | ₹8,082.02 |
| 50 | ₹307.81200 | ₹15,390.60 |
| 100 | ₹293.11660 | ₹29,311.66 |
| 250 | ₹274.76080 | ₹68,690.20 |
| 500 | ₹261.65138 | ₹1,30,825.69 |
| 1,000 | ₹249.17005 | ₹2,49,170.05 |
| 2,500 | ₹233.58636 | ₹5,83,965.90 |