
N6PAT6INGRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6INGRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6INGRS |
Description | 6 IN SLIM CAT6 CABLE GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹449.16000 | ₹449.16 |
| 10 | ₹381.41000 | ₹3,814.10 |
| 25 | ₹357.49880 | ₹8,937.47 |
| 50 | ₹340.42700 | ₹17,021.35 |
| 100 | ₹324.16610 | ₹32,416.61 |
| 250 | ₹303.86464 | ₹75,966.16 |
| 500 | ₹289.36490 | ₹1,44,682.45 |
| 1,000 | ₹275.56405 | ₹2,75,564.05 |
| 2,500 | ₹258.33060 | ₹6,45,826.50 |