
N6PATCH14GN | |
|---|---|
DigiKey Part Number | 5214-N6PATCH14GN-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH14GN |
Description | 14FT GREEN CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,149.92000 | ₹1,149.92 |
| 10 | ₹977.42800 | ₹9,774.28 |
| 25 | ₹916.20480 | ₹22,905.12 |
| 50 | ₹872.46320 | ₹43,623.16 |
| 100 | ₹830.82770 | ₹83,082.77 |
| 250 | ₹778.83740 | ₹1,94,709.35 |
| 500 | ₹741.69906 | ₹3,70,849.53 |
| 1,000 | ₹706.34522 | ₹7,06,345.22 |