Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH14WH

DigiKey Part Number
5214-N6PATCH14WH-ND
Manufacturer
Manufacturer Product Number
N6PATCH14WH
Description
14FT WHITE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 1,239
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹959.82000₹959.82
10₹815.28400₹8,152.84
25₹764.23720₹19,105.93
50₹727.74540₹36,387.27
100₹693.00560₹69,300.56
250₹649.64060₹1,62,410.15
500₹618.66000₹3,09,330.00
1,000₹589.16383₹5,89,163.83
Manufacturers Standard Package