
N6PATCH1YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH1YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH1YL |
Description | 1FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹427.72000 | ₹427.72 |
| 10 | ₹363.23900 | ₹3,632.39 |
| 25 | ₹340.42720 | ₹8,510.68 |
| 50 | ₹324.15680 | ₹16,207.84 |
| 100 | ₹308.67860 | ₹30,867.86 |
| 250 | ₹289.34624 | ₹72,336.56 |
| 500 | ₹275.54168 | ₹1,37,770.84 |
| 1,000 | ₹262.39873 | ₹2,62,398.73 |
| 2,500 | ₹245.98681 | ₹6,14,967.03 |