
N6PATCH30YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH30YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH30YL |
Description | 30FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,059.41000 | ₹2,059.41 |
| 10 | ₹1,750.03300 | ₹17,500.33 |
| 25 | ₹1,640.48360 | ₹41,012.09 |
| 50 | ₹1,562.20740 | ₹78,110.37 |
| 100 | ₹1,487.67720 | ₹1,48,767.72 |
| 250 | ₹1,394.62168 | ₹3,48,655.42 |
| 500 | ₹1,328.14464 | ₹6,64,072.32 |