
N6PATCH4OR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH4OR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH4OR |
Description | 4FT ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹394.18000 | ₹394.18 |
| 10 | ₹334.72400 | ₹3,347.24 |
| 25 | ₹313.73880 | ₹7,843.47 |
| 50 | ₹298.75440 | ₹14,937.72 |
| 100 | ₹284.47820 | ₹28,447.82 |
| 250 | ₹266.66852 | ₹66,667.13 |
| 500 | ₹253.94304 | ₹1,26,971.52 |
| 1,000 | ₹241.82885 | ₹2,41,828.85 |
| 2,500 | ₹226.70365 | ₹5,66,759.12 |