
N6PATCH6INGN | |
|---|---|
DigiKey Part Number | 5214-N6PATCH6INGN-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6INGN |
Description | 6IN GREEN CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹415.61000 | ₹415.61 |
| 10 | ₹353.17500 | ₹3,531.75 |
| 25 | ₹331.07120 | ₹8,276.78 |
| 50 | ₹315.24820 | ₹15,762.41 |
| 100 | ₹300.19870 | ₹30,019.87 |
| 250 | ₹281.39936 | ₹70,349.84 |
| 500 | ₹267.97312 | ₹1,33,986.56 |
| 1,000 | ₹255.18986 | ₹2,55,189.86 |
| 2,500 | ₹239.23083 | ₹5,98,077.07 |


