
N6PATCH6INRD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH6INRD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6INRD |
Description | 6IN RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹206.78000 | ₹2,067.80 |
| 25 | ₹193.78960 | ₹4,844.74 |
| 50 | ₹184.54560 | ₹9,227.28 |
| 100 | ₹175.73020 | ₹17,573.02 |
| 250 | ₹164.71932 | ₹41,179.83 |
| 500 | ₹156.85626 | ₹78,428.13 |
| 1,000 | ₹149.37157 | ₹1,49,371.57 |
| 2,500 | ₹140.02576 | ₹3,50,064.40 |


