
N6PATCH8GR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH8GR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH8GR |
Description | 8FT GRAY CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹733.37000 | ₹733.37 |
| 10 | ₹623.13500 | ₹6,231.35 |
| 25 | ₹584.12720 | ₹14,603.18 |
| 50 | ₹556.20860 | ₹27,810.43 |
| 100 | ₹529.65990 | ₹52,965.99 |
| 250 | ₹496.50992 | ₹1,24,127.48 |
| 500 | ₹472.82950 | ₹2,36,414.75 |
| 1,000 | ₹450.28314 | ₹4,50,283.14 |