
NLAQ-6IN-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLAQ-6IN-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLAQ-6IN-CAT6A-PATCH |
Description | 6IN CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,007.34000 | ₹1,007.34 |
| 10 | ₹856.19300 | ₹8,561.93 |
| 25 | ₹802.55520 | ₹20,063.88 |
| 50 | ₹764.23700 | ₹38,211.85 |
| 100 | ₹727.75470 | ₹72,775.47 |
| 250 | ₹682.21472 | ₹1,70,553.68 |
| 500 | ₹649.68160 | ₹3,24,840.80 |
| 1,000 | ₹618.71124 | ₹6,18,711.24 |