
NLBL-7F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-7F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-7F-CAT6A-PATCH |
Description | 7FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,660.57000 | ₹1,660.57 |
| 10 | ₹1,411.58200 | ₹14,115.82 |