
NLPL-6IN-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPL-6IN-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPL-6IN-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,027.84000 | ₹1,027.84 |
| 10 | ₹873.33900 | ₹8,733.39 |
| 25 | ₹818.62040 | ₹20,465.51 |
| 50 | ₹779.51960 | ₹38,975.98 |
| 100 | ₹742.31040 | ₹74,231.04 |
| 250 | ₹695.86088 | ₹1,73,965.22 |
| 500 | ₹662.67732 | ₹3,31,338.66 |
| 1,000 | ₹631.08168 | ₹6,31,081.68 |
