
NLPN-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPN-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPN-5F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Pink | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,460.22000 | ₹1,460.22 |
| 10 | ₹1,241.14400 | ₹12,411.44 |
| 25 | ₹1,163.40840 | ₹29,085.21 |
| 50 | ₹1,107.86980 | ₹55,393.49 |
| 100 | ₹1,055.00530 | ₹1,05,500.53 |
| 250 | ₹989.00164 | ₹2,47,250.41 |
| 500 | ₹941.85140 | ₹4,70,925.70 |
| 1,000 | ₹896.95905 | ₹8,96,959.05 |