
NLRD-6F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLRD-6F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLRD-6F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,504.02000 | ₹1,504.02 |
| 10 | ₹1,278.04600 | ₹12,780.46 |
| 25 | ₹1,198.03640 | ₹29,950.91 |
| 50 | ₹1,140.83900 | ₹57,041.95 |
| 100 | ₹1,086.40900 | ₹1,08,640.90 |
| 250 | ₹1,018.44096 | ₹2,54,610.24 |
| 500 | ₹969.88548 | ₹4,84,942.74 |
| 1,000 | ₹923.65590 | ₹9,23,655.90 |