
NLWH-14F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-14F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-14F-CAT6A-PATCH |
Description | 14FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,512.41000 | ₹1,512.41 |
| 10 | ₹1,285.40800 | ₹12,854.08 |