
NM9FF | |
|---|---|
DigiKey Part Number | 5214-NM9FF-ND |
Manufacturer | |
Manufacturer Product Number | NM9FF |
Description | SERIAL NULL MODEM ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | White | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.67000 | ₹797.67 |
| 10 | ₹678.20800 | ₹6,782.08 |
| 25 | ₹635.67760 | ₹15,891.94 |
| 50 | ₹605.31760 | ₹30,265.88 |
| 100 | ₹576.43000 | ₹57,643.00 |
| 250 | ₹540.35208 | ₹1,35,088.02 |
| 500 | ₹514.57868 | ₹2,57,289.34 |
| 1,000 | ₹490.04281 | ₹4,90,042.81 |








