
P2ADDH462-KVM-SWITCH | |
|---|---|
DigiKey Part Number | 5214-P2ADDH462-KVM-SWITCH-ND |
Manufacturer | |
Manufacturer Product Number | P2ADDH462-KVM-SWITCH |
Description | 2-PORT DISPLAYPORT + HDMI KVM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Number of Ports | 2 | |
Peripherals | Audio, Display Port Monitor, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,788.92000 | ₹44,788.92 |
| 10 | ₹40,115.45500 | ₹4,01,154.55 |