
P2DD46A2-KVM-SWITCH | |
|---|---|
DigiKey Part Number | 5214-P2DD46A2-KVM-SWITCH-ND |
Manufacturer | |
Manufacturer Product Number | P2DD46A2-KVM-SWITCH |
Description | 2-PORT DUAL-MONITOR KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | DisplayPort Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | AC Power Adapter | |
Requires | - | |
Size | 6.40" L x 3.90" W x 2.60" H (162.6mm x 99.1mm x 66.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,418.04000 | ₹44,418.04 |
| 10 | ₹40,186.46300 | ₹4,01,864.63 |