



PAC1011410 | |
|---|---|
DigiKey Part Number | 5214-PAC1011410-ND |
Manufacturer | |
Manufacturer Product Number | PAC1011410 |
Description | HEAVY DUTY EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15R | |
2nd Connector | NEMA 5-15P | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,092.96000 | ₹2,092.96 |
| 10 | ₹1,778.82800 | ₹17,788.28 |
| 30 | ₹1,646.09967 | ₹49,382.99 |
| 50 | ₹1,587.85220 | ₹79,392.61 |
| 100 | ₹1,512.10130 | ₹1,51,210.13 |
| 250 | ₹1,417.52680 | ₹3,54,381.70 |
| 500 | ₹1,349.95204 | ₹6,74,976.02 |