6.00' (1.83m) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
PAC101146
PAC101146

PAC101146

DigiKey Part Number
5214-PAC101146-ND
Manufacturer
Manufacturer Product Number
PAC101146
Description
HEAVY DUTY EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15R
2nd Connector
NEMA 5-15P
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,413.63000₹1,413.63
10₹1,201.16800₹12,011.68
30₹1,111.49167₹33,344.75
50₹1,072.16080₹53,608.04
100₹1,020.99240₹1,02,099.24
250₹957.11712₹2,39,279.28
500₹911.48208₹4,55,741.04
1,000₹868.03877₹8,68,038.77
Manufacturers Standard Package