



PAC1013 | |
|---|---|
DigiKey Part Number | 5214-PAC1013-ND |
Manufacturer | |
Manufacturer Product Number | PAC1013 |
Description | POWER EXTENSION CORD, 16AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15R | |
2nd Connector | NEMA 5-15P | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,310.20000 | ₹1,310.20 |
| 10 | ₹1,113.29300 | ₹11,132.93 |
| 30 | ₹1,030.20233 | ₹30,906.07 |
| 50 | ₹993.71680 | ₹49,685.84 |
| 100 | ₹946.29450 | ₹94,629.45 |
| 250 | ₹887.09716 | ₹2,21,774.29 |
| 500 | ₹844.80004 | ₹4,22,400.02 |
| 1,000 | ₹804.52879 | ₹8,04,528.79 |