1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
PACF10118IN
PACF10118IN

PACF10118IN

DigiKey Part Number
5214-PACF10118IN-ND
Manufacturer
Manufacturer Product Number
PACF10118IN
Description
POWER EXTENSION CORD, 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
1.50' (457.2mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹814.45000₹814.45
10₹692.27900₹6,922.79
30₹640.59167₹19,217.75
50₹617.89780₹30,894.89
100₹588.39500₹58,839.50
250₹551.57168₹1,37,892.92
500₹525.26152₹2,62,630.76
1,000₹500.21779₹5,00,217.79
Manufacturers Standard Package