
PLATE9M16LP | |
|---|---|
DigiKey Part Number | 5214-PLATE9M16LP-ND |
Manufacturer | |
Manufacturer Product Number | PLATE9M16LP |
Description | DB9 SERIAL PORT BRACKET HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to Rectangular 10 pos Female 1.33' (406.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to Rectangular 10 pos Female | |
Length | 1.33' (406.4mm) | |
Cable Type | Flat | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹889.93000 | ₹889.93 |
| 10 | ₹756.39100 | ₹7,563.91 |
| 25 | ₹708.95920 | ₹17,723.98 |
| 50 | ₹675.09520 | ₹33,754.76 |
| 100 | ₹642.87160 | ₹64,287.16 |
| 250 | ₹602.64132 | ₹1,50,660.33 |
| 500 | ₹573.89716 | ₹2,86,948.58 |
| 1,000 | ₹546.53403 | ₹5,46,534.03 |



