
PLATE9M2P16 | |
|---|---|
DigiKey Part Number | 5214-PLATE9M2P16-ND |
Manufacturer | |
Manufacturer Product Number | PLATE9M2P16 |
Description | DB9 SERIAL PORT BRACKET HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to Rectangular 10 pos Female 1.33' (406.4mm) |
Datasheet | Datasheet |
Category | Length 1.33' (406.4mm) |
Manufacturer StarTech.com | Cable Type Flat |
Packaging Bag | Color Gray |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Male to Rectangular 10 pos Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹940.25000 | ₹940.25 |
| 10 | ₹798.69700 | ₹7,986.97 |
| 25 | ₹748.69360 | ₹18,717.34 |
| 50 | ₹712.94740 | ₹35,647.37 |
| 100 | ₹678.90660 | ₹67,890.66 |
| 250 | ₹636.42312 | ₹1,59,105.78 |
| 500 | ₹606.07242 | ₹3,03,036.21 |
| 1,000 | ₹577.17731 | ₹5,77,177.31 |
