Privacy Filter, Widescreen LCD Monitor 23.8" (23.80", 605mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Privacy Filter, Widescreen LCD Monitor 23.8" (23.80", 605mm)
PRIVACY-SCREEN-238M
PRIVACY-SCREEN-238M

PRIVACY-SCREEN-238M

DigiKey Part Number
5214-PRIVACY-SCREEN-238M-ND
Manufacturer
Manufacturer Product Number
PRIVACY-SCREEN-238M
Description
PRIVACY FILTER LCD MONITOR 23.8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 23.8" (23.80", 605mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
Privacy Filter, Widescreen
Applications
LCD Monitor
Diagonal Screen Size
23.8" (23.80", 605mm)
Viewing Area
527.05mm W x 296.86mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 1,713
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹9,587.91000₹9,587.91
10₹8,505.27300₹85,052.73
25₹8,109.71680₹2,02,742.92
50₹7,822.75960₹3,91,137.98
100₹7,548.06600₹7,54,806.60
Manufacturers Standard Package