
PRIVACY-SCREEN-23M | |
|---|---|
DigiKey Part Number | 5214-PRIVACY-SCREEN-23M-ND |
Manufacturer | |
Manufacturer Product Number | PRIVACY-SCREEN-23M |
Description | PRIVACY FILTER MONITORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Monitors 23.0" (23.03", 585mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter |
Manufacturer StarTech.com | Applications Monitors |
Packaging Box | Diagonal Screen Size 23.0" (23.03", 585mm) |
Part Status Active | Viewing Area 510.00mm W x 287.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,921.40000 | ₹10,921.40 |
| 10 | ₹9,689.10800 | ₹96,891.08 |
| 25 | ₹9,238.42280 | ₹2,30,960.57 |
| 50 | ₹8,911.50760 | ₹4,45,575.38 |
| 100 | ₹8,606.89190 | ₹8,60,689.19 |
