Privacy Filter, Widescreen LCD Monitor 24.0" (24.00", 610mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Privacy Filter, Widescreen LCD Monitor 24.0" (24.00", 610mm)
PRIVACY-SCREEN-24MB
PRIVACY-SCREEN-24MB

PRIVACY-SCREEN-24MB

DigiKey Part Number
5214-PRIVACY-SCREEN-24MB-ND
Manufacturer
Manufacturer Product Number
PRIVACY-SCREEN-24MB
Description
PRIVACY FILTER LCD MONITOR 24.0"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 24.0" (24.00", 610mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
Privacy Filter, Widescreen
Applications
LCD Monitor
Diagonal Screen Size
24.0" (24.00", 610mm)
Viewing Area
519.11mm W x 323.85mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 1,318
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹11,636.14000₹11,636.14
10₹10,322.77200₹1,03,227.72
25₹9,842.67800₹2,46,066.95
50₹9,494.36740₹4,74,718.37
Manufacturers Standard Package