



PXT100 | |
|---|---|
DigiKey Part Number | 5214-PXT100-ND |
Manufacturer | |
Manufacturer Product Number | PXT100 |
Description | POWER EXTENSION CORD, 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,025.98000 | ₹1,025.98 |
| 10 | ₹871.47500 | ₹8,714.75 |
| 30 | ₹806.46267 | ₹24,193.88 |
| 50 | ₹777.89800 | ₹38,894.90 |
| 100 | ₹740.76350 | ₹74,076.35 |
| 250 | ₹694.41460 | ₹1,73,603.65 |
| 500 | ₹661.29818 | ₹3,30,649.09 |
| 1,000 | ₹629.76963 | ₹6,29,769.63 |