



PXT100146 | |
|---|---|
DigiKey Part Number | 5214-PXT100146-ND |
Manufacturer | |
Manufacturer Product Number | PXT100146 |
Description | HEAVY DUTY EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,531.98000 | ₹1,531.98 |
| 10 | ₹1,301.62200 | ₹13,016.22 |
| 30 | ₹1,204.52233 | ₹36,135.67 |
| 50 | ₹1,161.88040 | ₹58,094.02 |
| 100 | ₹1,106.43470 | ₹1,10,643.47 |
| 250 | ₹1,037.21608 | ₹2,59,304.02 |
| 500 | ₹987.76228 | ₹4,93,881.14 |
