
PXT1002 | |
|---|---|
DigiKey Part Number | 5214-PXT1002-ND |
Manufacturer | |
Manufacturer Product Number | PXT1002 |
Description | POWER EXTENSION CORD, 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 60320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 60320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹930.00000 | ₹930.00 |
| 10 | ₹790.12400 | ₹7,901.24 |
| 25 | ₹740.56760 | ₹18,514.19 |
| 50 | ₹705.21300 | ₹35,260.65 |
| 100 | ₹671.55420 | ₹67,155.42 |
| 250 | ₹629.53108 | ₹1,57,382.77 |
| 500 | ₹599.50282 | ₹2,99,751.41 |
| 1,000 | ₹570.92546 | ₹5,70,925.46 |