
PXT1011410 | |
|---|---|
DigiKey Part Number | 5214-PXT1011410-ND |
Manufacturer | |
Manufacturer Product Number | PXT1011410 |
Description | HEAVY DUTY POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,074.32000 | ₹2,074.32 |
| 10 | ₹1,763.07900 | ₹17,630.79 |
| 25 | ₹1,652.67240 | ₹41,316.81 |
| 50 | ₹1,573.79980 | ₹78,689.99 |
| 100 | ₹1,498.71980 | ₹1,49,871.98 |
| 250 | ₹1,404.97652 | ₹3,51,244.13 |
| 500 | ₹1,338.00372 | ₹6,69,001.86 |