



PXT10120 | |
|---|---|
DigiKey Part Number | 5214-PXT10120-ND |
Manufacturer | |
Manufacturer Product Number | PXT10120 |
Description | COMPUTER POWER CORD - 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20.00' (6.10m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,633.55000 | ₹1,633.55 |
| 10 | ₹1,388.28500 | ₹13,882.85 |
| 25 | ₹1,301.36120 | ₹32,534.03 |
| 50 | ₹1,239.22480 | ₹61,961.24 |
| 100 | ₹1,180.10750 | ₹1,18,010.75 |
| 250 | ₹1,106.28184 | ₹2,76,570.46 |
| 500 | ₹1,053.53856 | ₹5,26,769.28 |

