25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
PXT101_3
PXT101

PXT10125

DigiKey Part Number
5214-PXT10125-ND
Manufacturer
Manufacturer Product Number
PXT10125
Description
COMPUTER POWER CORD - 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 326
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,792.90000₹1,792.90
10₹1,523.87100₹15,238.71
25₹1,428.39240₹35,709.81
50₹1,360.23600₹68,011.80
100₹1,295.34130₹1,29,534.13
250₹1,214.31048₹3,03,577.62
500₹1,156.42148₹5,78,210.74
Manufacturers Standard Package