6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXT101L

DigiKey Part Number
5214-PXT101L-ND
Manufacturer
Manufacturer Product Number
PXT101L
Description
COMPUTER POWER CORD - 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 333
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹893.65000₹893.65
10₹759.18600₹7,591.86
25₹711.60560₹17,790.14
50₹677.61140₹33,880.57
100₹645.26650₹64,526.65
250₹604.88152₹1,51,220.38
500₹576.03298₹2,88,016.49
1,000₹548.57200₹5,48,572.00
Manufacturers Standard Package