
PXT101NB-STRA-10F | |
|---|---|
DigiKey Part Number | 5214-PXT101NB-STRA-10F-ND |
Manufacturer | |
Manufacturer Product Number | PXT101NB-STRA-10F |
Description | 10FT LAPTOP POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | NISPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,283.17000 | ₹1,283.17 |
| 10 | ₹1,090.83500 | ₹10,908.35 |
| 25 | ₹1,022.51120 | ₹25,562.78 |
| 50 | ₹973.68180 | ₹48,684.09 |
| 100 | ₹927.21930 | ₹92,721.93 |
| 250 | ₹869.21292 | ₹2,17,303.23 |
| 500 | ₹827.76938 | ₹4,13,884.69 |
| 1,000 | ₹788.30976 | ₹7,88,309.76 |