
PXT101NB-STRA-3F | |
|---|---|
DigiKey Part Number | 5214-PXT101NB-STRA-3F-ND |
Manufacturer | |
Manufacturer Product Number | PXT101NB-STRA-3F |
Description | 3FT LAPTOP POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | NISPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹858.24000 | ₹858.24 |
| 10 | ₹729.64600 | ₹7,296.46 |
| 25 | ₹683.94800 | ₹17,098.70 |
| 50 | ₹651.27700 | ₹32,563.85 |
| 100 | ₹620.19940 | ₹62,019.94 |
| 250 | ₹581.38372 | ₹1,45,345.93 |
| 500 | ₹553.65530 | ₹2,76,827.65 |
| 1,000 | ₹527.25757 | ₹5,27,257.57 |