10.00' (3.05m) Power Cord Black NEMA 1-15P To IEC 320-C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA 1-15P To IEC 320-C7
PXT101NB10
PXT101NB10

PXT101NB10

DigiKey Part Number
5214-PXT101NB10-ND
Manufacturer
Manufacturer Product Number
PXT101NB10
Description
LAPTOP POWER CORD - 18 AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 1-15P To IEC 320-C7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
2°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 513
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,250.56000₹1,250.56
10₹1,062.32000₹10,623.20
30₹983.05033₹29,491.51
50₹948.26080₹47,413.04
100₹903.00960₹90,300.96
250₹846.50908₹2,11,627.27
500₹806.14276₹4,03,071.38
1,000₹767.71938₹7,67,719.38
Manufacturers Standard Package