6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXT101Y

DigiKey Part Number
5214-PXT101Y-ND
Manufacturer
Manufacturer Product Number
PXT101Y
Description
COMPUTER POWER CORD Y SPLITTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,880.49000₹1,880.49
Manufacturers Standard Package