3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
PXT101_3
PXT101

PXT101_3

DigiKey Part Number
5214-PXT101_3-ND
Manufacturer
Manufacturer Product Number
PXT101_3
Description
COMPUTER POWER CORD - 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Factory Stock: 701
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹723.12000₹723.12
10₹614.46800₹6,144.68
30₹568.55900₹17,056.77
50₹548.41820₹27,420.91
100₹522.24230₹52,224.23
250₹489.55080₹1,22,387.70
500₹466.20024₹2,33,100.12
1,000₹443.97258₹4,43,972.58
Manufacturers Standard Package