8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXT515C158

DigiKey Part Number
5214-PXT515C158-ND
Manufacturer
Manufacturer Product Number
PXT515C158
Description
HEAVY DUTY POWER CORD 14AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
3°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹3,230.76000₹3,230.76
10₹2,745.81900₹27,458.19
25₹2,573.90920₹64,347.73
50₹2,451.12720₹1,22,556.36
100₹2,334.24410₹2,33,424.41
250₹2,188.27192₹5,47,067.98
Manufacturers Standard Package