
PXT515C158RA | |
|---|---|
DigiKey Part Number | 5214-PXT515C158RA-ND |
Manufacturer | |
Manufacturer Product Number | PXT515C158RA |
Description | 8FT HEAVY DUTY POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C15, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C15, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,917.65000 | ₹2,917.65 |
| 10 | ₹2,479.49300 | ₹24,794.93 |
| 25 | ₹2,324.28240 | ₹58,107.06 |
| 50 | ₹2,213.37260 | ₹1,10,668.63 |
| 100 | ₹2,107.83000 | ₹2,10,783.00 |
| 250 | ₹1,976.00540 | ₹4,94,001.35 |
