



PXT515C19143 | |
|---|---|
DigiKey Part Number | 5214-PXT515C19143-ND |
Manufacturer | |
Manufacturer Product Number | PXT515C19143 |
Description | HEAVY DUTY POWER CORD 14AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 3°C ~ 75°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,273.74000 | ₹2,273.74 |
| 10 | ₹1,932.67800 | ₹19,326.78 |
| 25 | ₹1,811.64760 | ₹45,291.19 |
| 50 | ₹1,725.20840 | ₹86,260.42 |
| 100 | ₹1,642.92510 | ₹1,64,292.51 |
| 250 | ₹1,540.16704 | ₹3,85,041.76 |
| 500 | ₹1,466.75136 | ₹7,33,375.68 |

