10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
PXTMG10110
PXTMG10110

PXTMG10110

DigiKey Part Number
5214-PXTMG10110-ND
Manufacturer
Manufacturer Product Number
PXTMG10110
Description
HOSPITAL GRADE POWER CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 374
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹916.95000₹916.95
10₹779.31500₹7,793.15
30₹721.10433₹21,633.13
50₹695.55900₹34,777.95
100₹662.36610₹66,236.61
250₹620.91324₹1,55,228.31
500₹591.30058₹2,95,650.29
1,000₹563.10716₹5,63,107.16
Manufacturers Standard Package