



PXTR10110 | |
|---|---|
DigiKey Part Number | 5214-PXTR10110-ND |
Manufacturer | |
Manufacturer Product Number | PXTR10110 |
Description | COMPUTER POWER CORD - 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,559.00000 | ₹1,559.00 |
| 10 | ₹1,324.91900 | ₹13,249.19 |
| 30 | ₹1,226.04833 | ₹36,781.45 |
| 50 | ₹1,182.66080 | ₹59,133.04 |
| 100 | ₹1,126.22740 | ₹1,12,622.74 |
| 250 | ₹1,055.77128 | ₹2,63,942.82 |
| 500 | ₹1,005.43966 | ₹5,02,719.83 |
